ERJ-1GEF43R0C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 64,210
Unit Price: Fr.0.08000
Datasheet

Direct


Vishay Dale
In Stock: 486
Unit Price: Fr.0.08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.00323
Datasheet

Upgrade


YAGEO
In Stock: 7,896
Unit Price: Fr.0.08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.01432
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.01715
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00583
Datasheet
43 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF43R0C

DigiKey Part Number
10-ERJ-1GEF43R0CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GEF43R0C
Description
RES SMD 43 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
43 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF43R0C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF43R0CPanasonic Industry64,210P123013CT-NDFr.0.08000Direct
CRCW020143R0FNEDVishay Dale486541-CRCW020143R0FNEDCT-NDFr.0.08000Direct
RMCF0201FT43R0Stackpole Electronics Inc0RMCF0201FT43R0-NDFr.0.00323Direct
AC0201FR-0743RLYAGEO7,89613-AC0201FR-0743RLCT-NDFr.0.08000Upgrade
AF0201FR-0743RLYAGEO0AF0201FR-0743RL-NDFr.0.01432Upgrade
Obsolete
This product is no longer manufactured. View Substitutes