127 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF1273C

DigiKey Part Number
P122707TR-ND - Tape & Reel (TR)
P122707CT-ND - Cut Tape (CT)
P122707DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF1273C
Description
RES SMD 127K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
127 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF1273C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 166,399
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03400Fr.0.34
25Fr.0.02600Fr.0.65
50Fr.0.02160Fr.1.08
100Fr.0.01780Fr.1.78
250Fr.0.01420Fr.3.55
500Fr.0.01216Fr.6.08
1,000Fr.0.01054Fr.10.54
5,000Fr.0.00797Fr.39.85
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.00660Fr.99.00
30,000Fr.0.00611Fr.183.30
45,000Fr.0.00587Fr.264.15
75,000Fr.0.00560Fr.420.00
105,000Fr.0.00545Fr.572.25
150,000Fr.0.00531Fr.796.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648