
ERJ-1GNF1471C | |
|---|---|
DigiKey Part Number | P122736TR-ND - Tape & Reel (TR) P122736CT-ND - Cut Tape (CT) P122736DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF1471C |
Description | RES SMD 1.47K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.47 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF1471C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW02011K47FNED | Vishay Dale | 894 | 541-CRCW02011K47FNEDCT-ND | Fr.0.08000 | Direct |
| RC0201FR-071K47L | YAGEO | 3,978 | YAG2482CT-ND | Fr.0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03400 | Fr.0.34 |
| 25 | Fr.0.02600 | Fr.0.65 |
| 50 | Fr.0.02160 | Fr.1.08 |
| 100 | Fr.0.01780 | Fr.1.78 |
| 250 | Fr.0.01420 | Fr.3.55 |
| 500 | Fr.0.01216 | Fr.6.08 |
| 1,000 | Fr.0.01054 | Fr.10.54 |
| 5,000 | Fr.0.00797 | Fr.39.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00660 | Fr.99.00 |
| 30,000 | Fr.0.00611 | Fr.183.30 |
| 45,000 | Fr.0.00587 | Fr.264.15 |
| 75,000 | Fr.0.00560 | Fr.420.00 |
| 105,000 | Fr.0.00545 | Fr.572.25 |
| 150,000 | Fr.0.00531 | Fr.796.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

