
ERJ-1GNJ121C | |
|---|---|
DigiKey Part Number | P123233TR-ND - Tape & Reel (TR) P123233CT-ND - Cut Tape (CT) P123233DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNJ121C |
Description | RES SMD 120 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNJ121C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02400 | Fr.0.24 |
| 25 | Fr.0.01800 | Fr.0.45 |
| 50 | Fr.0.01460 | Fr.0.73 |
| 100 | Fr.0.01210 | Fr.1.21 |
| 250 | Fr.0.00940 | Fr.2.35 |
| 500 | Fr.0.00794 | Fr.3.97 |
| 1,000 | Fr.0.00676 | Fr.6.76 |
| 5,000 | Fr.0.00492 | Fr.24.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00397 | Fr.59.55 |
| 30,000 | Fr.0.00362 | Fr.108.60 |
| 45,000 | Fr.0.00344 | Fr.154.80 |
| 75,000 | Fr.0.00326 | Fr.244.50 |
| 105,000 | Fr.0.00315 | Fr.330.75 |
| 150,000 | Fr.0.00305 | Fr.457.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |


