ERJ-1TNF3572U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: Fr.0.19795
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.0.04379
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.0.10786
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.03485
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.20447
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: Fr.0.06495
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: Fr.0.04689
Datasheet
35.7 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF3572U

DigiKey Part Number
ERJ-1TNF3572U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1TNF3572U
Description
RES SMD 35.7K OHM 1% 1W 2512
Customer Reference
Detailed Description
35.7 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF3572U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S1TF3572UPanasonic Industry0ERJ-S1TF3572U-NDFr.0.19795Similar
CRCW251235K7FKEGVishay Dale0CRCW251235K7FKEG-NDFr.0.04379Direct
CRCW251235K7FKTGVishay Dale0CRCW251235K7FKTG-NDFr.0.10786Direct
RMCF2512FT35K7Stackpole Electronics Inc0RMCF2512FT35K7-NDFr.0.03485Direct
CRCW251235K7FKEGHPVishay Dale0CRCW251235K7FKEGHP-NDFr.0.20447Upgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.19027Fr.761.08
Manufacturers Standard Package
Unit Price without VAT:Fr.0.19027
Unit Price with VAT:Fr.0.20568