
ERJ-1TYJ511U | |
|---|---|
DigiKey Part Number | PT510XTR-ND - Tape & Reel (TR) PT510XCT-ND - Cut Tape (CT) PT510XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ511U |
Description | RES SMD 510 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ511U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-B1AJ511U | Panasonic Industry | 0 | ERJ-B1AJ511U-ND | Fr.0.15644 | MFR Recommended |
| ERJ-S1TJ511U | Panasonic Industry | 0 | ERJ-S1TJ511U-ND | Fr.0.13072 | Upgrade |
| 3520510RJT | TE Connectivity Passive Product | 4,497 | A126326CT-ND | Fr.0.26000 | Direct |
| CRCW2512510RJNEG | Vishay Dale | 9,633 | 541-510XCT-ND | Fr.0.21000 | Direct |
| CRCW2512510RJNTG | Vishay Dale | 0 | CRCW2512510RJNTG-ND | Fr.0.10323 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.43000 | Fr.0.43 |
| 10 | Fr.0.25000 | Fr.2.50 |
| 25 | Fr.0.20920 | Fr.5.23 |
| 50 | Fr.0.18600 | Fr.9.30 |
| 100 | Fr.0.16750 | Fr.16.75 |
| 250 | Fr.0.14876 | Fr.37.19 |
| 500 | Fr.0.13794 | Fr.68.97 |
| 1,000 | Fr.0.12935 | Fr.129.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.11265 | Fr.450.60 |
| 8,000 | Fr.0.10848 | Fr.867.84 |
| 12,000 | Fr.0.10645 | Fr.1,277.40 |
| 20,000 | Fr.0.10424 | Fr.2,084.80 |
| 28,000 | Fr.0.10298 | Fr.2,883.44 |
| 40,000 | Fr.0.10179 | Fr.4,071.60 |
| Unit Price without VAT: | Fr.0.43000 |
|---|---|
| Unit Price with VAT: | Fr.0.46483 |

