300 mOhms ±5% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 mOhms ±5% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film

ERJ-2BQJR30X

DigiKey Part Number
P17347TR-ND - Tape & Reel (TR)
P17347CT-ND - Cut Tape (CT)
P17347DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2BQJR30X
Description
RES 0.3 OHM 5% 1/6W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
300 mOhms ±5% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2BQJR30X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
0/ +250ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,581
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.07200Fr.0.72
25Fr.0.06000Fr.1.50
50Fr.0.05300Fr.2.65
100Fr.0.04680Fr.4.68
250Fr.0.04004Fr.10.01
500Fr.0.03580Fr.17.90
1,000Fr.0.03220Fr.32.20
5,000Fr.0.02576Fr.128.80
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.02412Fr.241.20
20,000Fr.0.02230Fr.446.00
30,000Fr.0.02136Fr.640.80
50,000Fr.0.02030Fr.1,015.00
70,000Fr.0.01966Fr.1,376.20
100,000Fr.0.01905Fr.1,905.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972