

ERJ-2BSFR11X | |
|---|---|
DigiKey Part Number | P.11AKTR-ND - Tape & Reel (TR) P.11AKCT-ND - Cut Tape (CT) P.11AKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2BSFR11X |
Description | RES 0.11 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2BSFR11X Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 |
| 10 | Fr.0.13200 | Fr.1.32 |
| 25 | Fr.0.11160 | Fr.2.79 |
| 50 | Fr.0.09860 | Fr.4.93 |
| 100 | Fr.0.08760 | Fr.8.76 |
| 250 | Fr.0.07540 | Fr.18.85 |
| 500 | Fr.0.06780 | Fr.33.90 |
| 1,000 | Fr.0.06133 | Fr.61.33 |
| 5,000 | Fr.0.04981 | Fr.249.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.04696 | Fr.469.60 |
| 20,000 | Fr.0.04370 | Fr.874.00 |
| 30,000 | Fr.0.04202 | Fr.1,260.60 |
| 50,000 | Fr.0.04013 | Fr.2,006.50 |
| 70,000 | Fr.0.03900 | Fr.2,730.00 |
| 100,000 | Fr.0.03789 | Fr.3,789.00 |
| Unit Price without VAT: | Fr.0.21000 |
|---|---|
| Unit Price with VAT: | Fr.0.22701 |

