110 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film

ERJ-2BSFR11X

DigiKey Part Number
P.11AKTR-ND - Tape & Reel (TR)
P.11AKCT-ND - Cut Tape (CT)
P.11AKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2BSFR11X
Description
RES 0.11 OHM 1% 1/6W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
110 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2BSFR11X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
0/ +300ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32,291
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.21000Fr.0.21
10Fr.0.13200Fr.1.32
25Fr.0.11160Fr.2.79
50Fr.0.09860Fr.4.93
100Fr.0.08760Fr.8.76
250Fr.0.07540Fr.18.85
500Fr.0.06780Fr.33.90
1,000Fr.0.06133Fr.61.33
5,000Fr.0.04981Fr.249.05
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.04696Fr.469.60
20,000Fr.0.04370Fr.874.00
30,000Fr.0.04202Fr.1,260.60
50,000Fr.0.04013Fr.2,006.50
70,000Fr.0.03900Fr.2,730.00
100,000Fr.0.03789Fr.3,789.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.21000
Unit Price with VAT:Fr.0.22701