6.49 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6ENF6491V

DigiKey Part Number
P6.49KCTR-ND - Tape & Reel (TR)
P6.49KCCT-ND - Cut Tape (CT)
P6.49KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6ENF6491V
Description
RES SMD 6.49K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.49 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6ENF6491V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-076K49LYAGEO9,33813-AC0805FR-076K49LCT-NDFr.0.08000Upgrade
CRCW08056K49FKEAHPVishay Dale290541-CRCW08056K49FKEAHPCT-NDFr.0.16000Upgrade
RCS08056K49FKEAVishay Dale5,692541-RCS08056K49FKEACT-NDFr.0.16000Upgrade
CR0805-FX-6491ELFBourns Inc.28,890CR0805-FX-6491ELFCT-NDFr.0.08000Similar
In-Stock: 20,371
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.09000Fr.0.09
10Fr.0.04500Fr.0.45
25Fr.0.03480Fr.0.87
50Fr.0.02900Fr.1.45
100Fr.0.02440Fr.2.44
250Fr.0.01972Fr.4.93
500Fr.0.01710Fr.8.55
1,000Fr.0.01501Fr.15.01
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01125Fr.56.25
10,000Fr.0.01032Fr.103.20
15,000Fr.0.00987Fr.148.05
25,000Fr.0.00938Fr.234.50
35,000Fr.0.00910Fr.318.50
50,000Fr.0.00884Fr.442.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09000
Unit Price with VAT:Fr.0.09729