

ERJ-8BSFR11V | |
|---|---|
DigiKey Part Number | P17679TR-ND - Tape & Reel (TR) P17679CT-ND - Cut Tape (CT) P17679DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BSFR11V |
Description | RES 0.11 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BSFR11V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.38000 | Fr.0.38 |
| 10 | Fr.0.22000 | Fr.2.20 |
| 25 | Fr.0.18280 | Fr.4.57 |
| 50 | Fr.0.16180 | Fr.8.09 |
| 100 | Fr.0.14490 | Fr.14.49 |
| 250 | Fr.0.12792 | Fr.31.98 |
| 500 | Fr.0.11812 | Fr.59.06 |
| 1,000 | Fr.0.11032 | Fr.110.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.09414 | Fr.470.70 |
| 10,000 | Fr.0.09064 | Fr.906.40 |
| 15,000 | Fr.0.08892 | Fr.1,333.80 |
| 25,000 | Fr.0.08707 | Fr.2,176.75 |
| 35,000 | Fr.0.08601 | Fr.3,010.35 |
| 50,000 | Fr.0.08500 | Fr.4,250.00 |
| Unit Price without VAT: | Fr.0.38000 |
|---|---|
| Unit Price with VAT: | Fr.0.41078 |

