100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-L06KF10CV

DigiKey Part Number
P100LLTR-ND - Tape & Reel (TR)
P100LLCT-ND - Cut Tape (CT)
P100LLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-L06KF10CV
Description
RES 0.1 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-L06KF10CV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRM0805-FX-R100ELFBourns Inc.53,016CRM0805-FX-R100ELFCT-NDFr.0.18000Upgrade
CRM0805AFX-R100ELFBourns Inc.2,239CRM0805AFX-R100ELFCT-NDFr.0.55000Similar
RCWE0805R100FKEAVishay Dale335,779541-2727-1-NDFr.0.14000Similar
RCWH0805R100FKEAVishay Dale7,998541-3286-1-NDFr.0.81000Similar
In-Stock: 20,392
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.37000Fr.0.37
10Fr.0.23400Fr.2.34
25Fr.0.19920Fr.4.98
50Fr.0.17660Fr.8.83
100Fr.0.15770Fr.15.77
250Fr.0.13680Fr.34.20
500Fr.0.12368Fr.61.84
1,000Fr.0.11256Fr.112.56
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.09459Fr.472.95
10,000Fr.0.08799Fr.879.90
15,000Fr.0.08459Fr.1,268.85
25,000Fr.0.08075Fr.2,018.75
35,000Fr.0.07846Fr.2,746.10
50,000Fr.0.07623Fr.3,811.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.37000
Unit Price with VAT:Fr.0.39997