
ERJ-L06KF10CV | |
|---|---|
DigiKey Part Number | P100LLTR-ND - Tape & Reel (TR) P100LLCT-ND - Cut Tape (CT) P100LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L06KF10CV |
Description | RES 0.1 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L06KF10CV Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM0805-FX-R100ELF | Bourns Inc. | 52,366 | CRM0805-FX-R100ELFCT-ND | Fr.0.18000 | Upgrade |
| CRM0805AFX-R100ELF | Bourns Inc. | 2,239 | CRM0805AFX-R100ELFCT-ND | Fr.0.55000 | Similar |
| PT0805FR-7W0R1L | YAGEO | 218 | 311-0.1AMCT-ND | Fr.0.32000 | Similar |
| RCWE0805R100FKEA | Vishay Dale | 335,729 | 541-2727-1-ND | Fr.0.14000 | Similar |
| RCWH0805R100FKEA | Vishay Dale | 7,998 | 541-3286-1-ND | Fr.0.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 |
| 10 | Fr.0.23400 | Fr.2.34 |
| 25 | Fr.0.19920 | Fr.4.98 |
| 50 | Fr.0.17660 | Fr.8.83 |
| 100 | Fr.0.15770 | Fr.15.77 |
| 250 | Fr.0.13680 | Fr.34.20 |
| 500 | Fr.0.12368 | Fr.61.84 |
| 1,000 | Fr.0.11256 | Fr.112.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.09459 | Fr.472.95 |
| 10,000 | Fr.0.08799 | Fr.879.90 |
| 15,000 | Fr.0.08459 | Fr.1,268.85 |
| 25,000 | Fr.0.08075 | Fr.2,018.75 |
| 35,000 | Fr.0.07846 | Fr.2,746.10 |
| 50,000 | Fr.0.07623 | Fr.3,811.50 |
| Unit Price without VAT: | Fr.0.37000 |
|---|---|
| Unit Price with VAT: | Fr.0.39997 |


