100 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-L1DKF10CU

DigiKey Part Number
P100NCTR-ND - Tape & Reel (TR)
P100NCCT-ND - Cut Tape (CT)
P100NCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-L1DKF10CU
Description
RES 0.1 OHM 1% 1/2W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-L1DKF10CU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSR2010FKR100Stackpole Electronics Inc1,610738-CSR2010FKR100CT-NDFr.0.51000Upgrade
PT2010FK-070R1LYAGEO7,62213-PT2010FK-070R1LCT-NDFr.0.35000Upgrade
In-Stock: 872
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.74000Fr.0.74
10Fr.0.48300Fr.4.83
25Fr.0.41240Fr.10.31
50Fr.0.36840Fr.18.42
100Fr.0.33080Fr.33.08
250Fr.0.28964Fr.72.41
500Fr.0.26386Fr.131.93
1,000Fr.0.24197Fr.241.97
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.20706Fr.1,035.30
10,000Fr.0.19406Fr.1,940.60
15,000Fr.0.18739Fr.2,810.85
25,000Fr.0.17985Fr.4,496.25
35,000Fr.0.17535Fr.6,137.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.74000
Unit Price with VAT:Fr.0.79994