
ERJ-P06F60R4V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06F60R4VTR-ND - Tape & Reel (TR) 10-ERJ-P06F60R4VCT-ND - Cut Tape (CT) 10-ERJ-P06F60R4VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06F60R4V |
Description | RES SMD 60.4 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06F60R4V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.07400 | Fr.0.74 |
| 25 | Fr.0.05840 | Fr.1.46 |
| 50 | Fr.0.04920 | Fr.2.46 |
| 100 | Fr.0.04220 | Fr.4.22 |
| 250 | Fr.0.03520 | Fr.8.80 |
| 500 | Fr.0.03116 | Fr.15.58 |
| 1,000 | Fr.0.02796 | Fr.27.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02198 | Fr.109.90 |
| 10,000 | Fr.0.02055 | Fr.205.50 |
| 15,000 | Fr.0.01985 | Fr.297.75 |
| 25,000 | Fr.0.01909 | Fr.477.25 |
| 35,000 | Fr.0.01866 | Fr.653.10 |
| 50,000 | Fr.0.01825 | Fr.912.50 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |

