60.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P06F60R4V

DigiKey Part Number
10-ERJ-P06F60R4VTR-ND - Tape & Reel (TR)
10-ERJ-P06F60R4VCT-ND - Cut Tape (CT)
10-ERJ-P06F60R4VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P06F60R4V
Description
RES SMD 60.4 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
60.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P06F60R4V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72,333
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.15000Fr.0.15
10Fr.0.07400Fr.0.74
25Fr.0.05840Fr.1.46
50Fr.0.04920Fr.2.46
100Fr.0.04220Fr.4.22
250Fr.0.03520Fr.8.80
500Fr.0.03116Fr.15.58
1,000Fr.0.02796Fr.27.96
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02198Fr.109.90
10,000Fr.0.02055Fr.205.50
15,000Fr.0.01985Fr.297.75
25,000Fr.0.01909Fr.477.25
35,000Fr.0.01866Fr.653.10
50,000Fr.0.01825Fr.912.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.15000
Unit Price with VAT:Fr.0.16215