18 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P06J183V

DigiKey Part Number
P18KADTR-ND - Tape & Reel (TR)
P18KADCT-ND - Cut Tape (CT)
P18KADDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P06J183V
Description
RES SMD 18K OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P06J183V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26,953
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.05100Fr.0.51
25Fr.0.03880Fr.0.97
50Fr.0.03260Fr.1.63
100Fr.0.02750Fr.2.75
250Fr.0.02240Fr.5.60
500Fr.0.01950Fr.9.75
1,000Fr.0.01721Fr.17.21
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01304Fr.65.20
10,000Fr.0.01202Fr.120.20
15,000Fr.0.01152Fr.172.80
25,000Fr.0.01098Fr.274.50
35,000Fr.0.01067Fr.373.45
50,000Fr.0.01038Fr.519.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891