82 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P6WF8202V

DigiKey Part Number
P16908TR-ND - Tape & Reel (TR)
P16908CT-ND - Cut Tape (CT)
P16908DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P6WF8202V
Description
RES SMD 82K OHM 1% 1/2W 0805
Customer Reference
Detailed Description
82 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P6WF8202V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080582K0FKEAHPVishay Dale1,731541-82.0KTCT-NDFr.0.16000Direct
In-Stock: 4,338
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.33000Fr.0.33
10Fr.0.18200Fr.1.82
25Fr.0.15000Fr.3.75
50Fr.0.13160Fr.6.58
100Fr.0.11710Fr.11.71
250Fr.0.10244Fr.25.61
500Fr.0.09394Fr.46.97
1,000Fr.0.08722Fr.87.22
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.07356Fr.367.80
10,000Fr.0.07054Fr.705.40
15,000Fr.0.06906Fr.1,035.90
25,000Fr.0.06746Fr.1,686.50
35,000Fr.0.06654Fr.2,328.90
50,000Fr.0.06568Fr.3,284.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.33000
Unit Price with VAT:Fr.0.35673