
ERJ-PA2F22R0X | |
|---|---|
DigiKey Part Number | P17214TR-ND - Tape & Reel (TR) P17214CT-ND - Cut Tape (CT) P17214DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2F22R0X |
Description | RES 22 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2F22R0X Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.08300 | Fr.0.83 |
| 25 | Fr.0.06560 | Fr.1.64 |
| 50 | Fr.0.05540 | Fr.2.77 |
| 100 | Fr.0.04780 | Fr.4.78 |
| 250 | Fr.0.04012 | Fr.10.03 |
| 500 | Fr.0.03568 | Fr.17.84 |
| 1,000 | Fr.0.03216 | Fr.32.16 |
| 5,000 | Fr.0.02653 | Fr.132.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02396 | Fr.239.60 |
| 20,000 | Fr.0.02270 | Fr.454.00 |
| 30,000 | Fr.0.02209 | Fr.662.70 |
| 50,000 | Fr.0.02143 | Fr.1,071.50 |
| 70,000 | Fr.0.02105 | Fr.1,473.50 |
| 100,000 | Fr.0.02069 | Fr.2,069.00 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

