Parametric Equivalent

ERJ-PB3D1471V | |
|---|---|
DigiKey Part Number | P20300TR-ND - Tape & Reel (TR) P20300CT-ND - Cut Tape (CT) P20300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D1471V |
Description | RES SMD 1.47K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.47 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D1471V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PB3B1471V | Panasonic Industry | 0 | P19989CT-ND | Fr.0.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.06400 | Fr.0.64 |
| 25 | Fr.0.05360 | Fr.1.34 |
| 50 | Fr.0.04700 | Fr.2.35 |
| 100 | Fr.0.04160 | Fr.4.16 |
| 250 | Fr.0.03548 | Fr.8.87 |
| 500 | Fr.0.03168 | Fr.15.84 |
| 1,000 | Fr.0.02846 | Fr.28.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02269 | Fr.113.45 |
| 10,000 | Fr.0.02081 | Fr.208.10 |
| 15,000 | Fr.0.01984 | Fr.297.60 |
| 25,000 | Fr.0.01874 | Fr.468.50 |
| 35,000 | Fr.0.01809 | Fr.633.15 |
| 50,000 | Fr.0.01745 | Fr.872.50 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |


