
ERJ-PB6B7872V | |
|---|---|
DigiKey Part Number | P20810TR-ND - Tape & Reel (TR) P20810CT-ND - Cut Tape (CT) P20810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B7872V |
Description | RES SMD 78.7K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 78.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B7872V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.11500 | Fr.1.15 |
| 25 | Fr.0.09640 | Fr.2.41 |
| 50 | Fr.0.08540 | Fr.4.27 |
| 100 | Fr.0.07570 | Fr.7.57 |
| 250 | Fr.0.06508 | Fr.16.27 |
| 500 | Fr.0.05844 | Fr.29.22 |
| 1,000 | Fr.0.05279 | Fr.52.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.04270 | Fr.213.50 |
| 10,000 | Fr.0.03940 | Fr.394.00 |
| 15,000 | Fr.0.03770 | Fr.565.50 |
| 25,000 | Fr.0.03579 | Fr.894.75 |
| 35,000 | Fr.0.03464 | Fr.1,212.40 |
| 50,000 | Fr.0.03353 | Fr.1,676.50 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

