
ERJ-PB6D2202V | |
|---|---|
DigiKey Part Number | P21169TR-ND - Tape & Reel (TR) P21169CT-ND - Cut Tape (CT) P21169DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D2202V |
Description | RES SMD 22K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D2202V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.08500 | Fr.0.85 |
| 25 | Fr.0.07120 | Fr.1.78 |
| 50 | Fr.0.06260 | Fr.3.13 |
| 100 | Fr.0.05540 | Fr.5.54 |
| 250 | Fr.0.04744 | Fr.11.86 |
| 500 | Fr.0.04246 | Fr.21.23 |
| 1,000 | Fr.0.03823 | Fr.38.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03069 | Fr.153.45 |
| 10,000 | Fr.0.02823 | Fr.282.30 |
| 15,000 | Fr.0.02696 | Fr.404.40 |
| 25,000 | Fr.0.02553 | Fr.638.25 |
| 35,000 | Fr.0.02467 | Fr.863.45 |
| 50,000 | Fr.0.02384 | Fr.1,192.00 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

