Parametric Equivalent

ERJ-PC3B3903V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC3B3903VTR-ND - Tape & Reel (TR) 10-ERJ-PC3B3903VCT-ND - Cut Tape (CT) 10-ERJ-PC3B3903VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PC3B3903V |
Description | RES SMD 390K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
Features Automotive AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS73F1JRTTD3903B | KOA Speer Electronics, Inc. | 0 | 2019-RS73F1JRTTD3903BTR-ND | Fr.0.10391 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.08000 | Fr.0.80 |
| 25 | Fr.0.06720 | Fr.1.68 |
| 50 | Fr.0.05920 | Fr.2.96 |
| 100 | Fr.0.05230 | Fr.5.23 |
| 250 | Fr.0.04480 | Fr.11.20 |
| 500 | Fr.0.04010 | Fr.20.05 |
| 1,000 | Fr.0.03609 | Fr.36.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02953 | Fr.147.65 |
| 10,000 | Fr.0.02715 | Fr.271.50 |
| 15,000 | Fr.0.02592 | Fr.388.80 |
| 25,000 | Fr.0.02454 | Fr.613.50 |
| 35,000 | Fr.0.02371 | Fr.829.85 |
| 50,000 | Fr.0.02291 | Fr.1,145.50 |
| 60,000 | Fr.0.02252 | Fr.1,351.20 |
| 120,000 | Fr.0.02119 | Fr.2,542.80 |
| 125,000 | Fr.0.02112 | Fr.2,640.00 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |


