ERJ-S14F5761U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 13,410
Unit Price: Fr.0.24000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: Fr.0.02856
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: Fr.0.02953
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: Fr.0.02490
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: Fr.0.05494
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: Fr.0.05123
Datasheet

Similar


YAGEO
In Stock: 4,700
Unit Price: Fr.0.12000
Datasheet
5.76 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S14F5761U

DigiKey Part Number
ERJ-S14F5761U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S14F5761U
Description
RES 5.76K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.76 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S14F5761U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14NF5761UPanasonic Industry13,410P5.76KAACT-NDFr.0.24000Similar
AC1210FR-075K76LYAGEO0AC1210FR-075K76L-NDFr.0.02856Similar
AF1210FR-075K76LYAGEO0AF1210FR-075K76L-NDFr.0.02953Similar
CRCW12105K76FKEAVishay Dale0CRCW12105K76FKEA-NDFr.0.02490Similar
CRCW12105K76FKTAVishay Dale0CRCW12105K76FKTA-NDFr.0.05494Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.09699Fr.484.95
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09699
Unit Price with VAT:Fr.0.10485