Similar
Similar
Similar
Similar
Similar

ERJ-S1DF17R4U | |
|---|---|
DigiKey Part Number | ERJ-S1DF17R4U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1DF17R4U |
Description | RES 17.4 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 17.4 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1DF17R4U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2010FK-0717R4L | YAGEO | 0 | AC2010FK-0717R4L-ND | Fr.0.03319 | Similar |
| CRCW201017R4FKEF | Vishay Dale | 0 | CRCW201017R4FKEF-ND | Fr.0.03437 | Similar |
| CRCW201017R4FKTF | Vishay Dale | 0 | CRCW201017R4FKTF-ND | Fr.0.09282 | Similar |
| RC2010FK-0717R4L | YAGEO | 0 | RC2010FK-0717R4L-ND | Fr.0.02934 | Similar |
| RMCF2010FT17R4 | Stackpole Electronics Inc | 333 | 738-RMCF2010FT17R4CT-ND | Fr.0.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.11313 | Fr.565.65 |
| Unit Price without VAT: | Fr.0.11313 |
|---|---|
| Unit Price with VAT: | Fr.0.12229 |





