Similar
Direct
Similar
Similar
Similar
Similar
Similar

ERJ-S1TJ512U | |
|---|---|
DigiKey Part Number | ERJ-S1TJ512U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1TJ512U |
Description | RES 5.1K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1TJ512U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TYJ512U | Panasonic Industry | 11,779 | PT5.1KXCT-ND | Fr.0.43000 | Similar |
| 35205K1JT | TE Connectivity Passive Product | 0 | 35205K1JT-ND | Fr.0.04564 | Direct |
| CR2512-JW-512ELF | Bourns Inc. | 5,284 | 118-CR2512-JW-512ELFCT-ND | Fr.0.13000 | Direct |
| CRCW25125K10JNEG | Vishay Dale | 0 | 541-5.1KXCT-ND | Fr.0.21000 | Similar |
| CRCW25125K10JNEGHP | Vishay Dale | 413 | 541-5.1KRACT-ND | Fr.0.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.13072 | Fr.522.88 |
| Unit Price without VAT: | Fr.0.13072 |
|---|---|
| Unit Price with VAT: | Fr.0.14131 |







