1 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-T06J1R0V

DigiKey Part Number
10-ERJ-T06J1R0VTR-ND - Tape & Reel (TR)
10-ERJ-T06J1R0VCT-ND - Cut Tape (CT)
10-ERJ-T06J1R0VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-T06J1R0V
Description
RES SMD 1 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-T06J1R0V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
-100/ +600ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,575
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.16000Fr.0.16
10Fr.0.07700Fr.0.77
25Fr.0.06120Fr.1.53
50Fr.0.05180Fr.2.59
100Fr.0.04450Fr.4.45
250Fr.0.03716Fr.9.29
500Fr.0.03296Fr.16.48
1,000Fr.0.02963Fr.29.63
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02338Fr.116.90
10,000Fr.0.02189Fr.218.90
15,000Fr.0.02117Fr.317.55
25,000Fr.0.02038Fr.509.50
35,000Fr.0.01993Fr.697.55
50,000Fr.0.01950Fr.975.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.16000
Unit Price with VAT:Fr.0.17296