2.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01F2201C

DigiKey Part Number
10-ERJ-U01F2201CTR-ND - Tape & Reel (TR)
10-ERJ-U01F2201CCT-ND - Cut Tape (CT)
10-ERJ-U01F2201CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01F2201C
Description
RES 2.2K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01F2201C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,698
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.20000Fr.0.20
10Fr.0.10800Fr.1.08
25Fr.0.08680Fr.2.17
50Fr.0.07480Fr.3.74
100Fr.0.06510Fr.6.51
250Fr.0.05544Fr.13.86
500Fr.0.04986Fr.24.93
1,000Fr.0.04543Fr.45.43
5,000Fr.0.03835Fr.191.75
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.03395Fr.509.25
30,000Fr.0.03257Fr.977.10
45,000Fr.0.03190Fr.1,435.50
75,000Fr.0.03116Fr.2,337.00
105,000Fr.0.03075Fr.3,228.75
150,000Fr.0.03035Fr.4,552.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.20000
Unit Price with VAT:Fr.0.21620