
ERJ-UP3F2202V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3F2202VTR-ND - Tape & Reel (TR) 10-ERJ-UP3F2202VCT-ND - Cut Tape (CT) 10-ERJ-UP3F2202VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3F2202V |
Description | RES 22K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3F2202V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.08500 | Fr.0.85 |
| 25 | Fr.0.06720 | Fr.1.68 |
| 50 | Fr.0.05740 | Fr.2.87 |
| 100 | Fr.0.04940 | Fr.4.94 |
| 250 | Fr.0.04152 | Fr.10.38 |
| 500 | Fr.0.03696 | Fr.18.48 |
| 1,000 | Fr.0.03334 | Fr.33.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02654 | Fr.132.70 |
| 10,000 | Fr.0.02492 | Fr.249.20 |
| 15,000 | Fr.0.02414 | Fr.362.10 |
| 25,000 | Fr.0.02328 | Fr.582.00 |
| 35,000 | Fr.0.02279 | Fr.797.65 |
| 50,000 | Fr.0.02233 | Fr.1,116.50 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

