
ERJ-UP6D2200V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D2200VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D2200VCT-ND - Cut Tape (CT) 10-ERJ-UP6D2200VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D2200V |
Description | RES 220 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 |
| 10 | Fr.0.10600 | Fr.1.06 |
| 25 | Fr.0.08520 | Fr.2.13 |
| 50 | Fr.0.07300 | Fr.3.65 |
| 100 | Fr.0.06360 | Fr.6.36 |
| 250 | Fr.0.05416 | Fr.13.54 |
| 500 | Fr.0.04866 | Fr.24.33 |
| 1,000 | Fr.0.04430 | Fr.44.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03593 | Fr.179.65 |
| 10,000 | Fr.0.03398 | Fr.339.80 |
| 15,000 | Fr.0.03302 | Fr.495.30 |
| 25,000 | Fr.0.03199 | Fr.799.75 |
| 35,000 | Fr.0.03140 | Fr.1,099.00 |
| 50,000 | Fr.0.03084 | Fr.1,542.00 |
| Unit Price without VAT: | Fr.0.20000 |
|---|---|
| Unit Price with VAT: | Fr.0.21620 |

