NTC Thermistor 22k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 22k 0402 (1005 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J0ER223H

DigiKey Part Number
P123987TR-ND - Tape & Reel (TR)
P123987CT-ND - Cut Tape (CT)
P123987DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J0ER223H
Description
MULTILAYER NTC CHIP THERMISTOR
Customer Reference
Detailed Description
NTC Thermistor 22k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4250K
Manufacturer
Panasonic Industry
B25/85
4300K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
66 mW
Part Status
Last Time Buy
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
22k
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±3%
Base Product Number
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,048
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 3/31/2027
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
5Fr.0.06600Fr.0.33
10Fr.0.06200Fr.0.62
25Fr.0.05680Fr.1.42
50Fr.0.05340Fr.2.67
100Fr.0.05040Fr.5.04
500Fr.0.04438Fr.22.19
1,000Fr.0.04217Fr.42.17
5,000Fr.0.03771Fr.188.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.03606Fr.360.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648