


ERT-J1VK102FM | |
|---|---|
DigiKey Part Number | P123687TR-ND - Tape & Reel (TR) P123687CT-ND - Cut Tape (CT) P123687DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VK102FM |
Description | THERM NTC 0603 (FOR AUTOMOTIVE) |
Customer Reference | |
Detailed Description | NTC Thermistor 1k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/85 3690K |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 150°C |
Series | Power - Max 100 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Grade Automotive |
Resistance in Ohms @ 25°C 1k | Qualification AEC-Q200 |
Resistance Tolerance ±1% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±1% | Base Product Number |
B25/50 3650K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 5 | Fr.0.10600 | Fr.0.53 |
| 10 | Fr.0.10000 | Fr.1.00 |
| 25 | Fr.0.09240 | Fr.2.31 |
| 50 | Fr.0.08700 | Fr.4.35 |
| 100 | Fr.0.08230 | Fr.8.23 |
| 500 | Fr.0.07292 | Fr.36.46 |
| 1,000 | Fr.0.06944 | Fr.69.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.06212 | Fr.248.48 |
| 8,000 | Fr.0.05950 | Fr.476.00 |
| 12,000 | Fr.0.05807 | Fr.696.84 |
| 20,000 | Fr.0.05637 | Fr.1,127.40 |
| 28,000 | Fr.0.05531 | Fr.1,548.68 |
| 40,000 | Fr.0.05424 | Fr.2,169.60 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |


