
ERZ-V10D361 | |
|---|---|
DigiKey Part Number | P7255-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V10D361 |
Description | VARISTOR 360V 3.5KA DISC 11.5MM |
Customer Reference | |
Detailed Description | 360 V 3.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V10D361 Models |
Category | Varistor Voltage (Max) 396 V |
Manufacturer Panasonic Industry | Current - Surge 3.5 kA |
Series | Energy 65J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 300 pF @ 1 kHz |
Maximum AC Volts 230 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Disc 11.5mm |
Varistor Voltage (Typ) 360 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.18300 | Fr.1.83 |
| 25 | Fr.0.16240 | Fr.4.06 |
| 100 | Fr.0.14000 | Fr.14.00 |
| 250 | Fr.0.12924 | Fr.32.31 |
| 500 | Fr.0.12278 | Fr.61.39 |
| 1,000 | Fr.0.11744 | Fr.117.44 |
| 3,000 | Fr.0.11086 | Fr.332.58 |
| 5,000 | Fr.0.10843 | Fr.542.15 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

