Direct
Direct

ESE-22MH2 | |
|---|---|
DigiKey Part Number | P8094STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESE-22MH2 |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer Panasonic Industry | Termination Style SMD (SMT) Tab |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Operating Force 30gf |
Part Status Obsolete | Operating Position 0.091" (2.3mm) |
Circuit SPST-NO | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 10mA (DC) | Operating Temperature -10°C ~ 70°C |
Voltage Rating - DC 5 V | Base Product Number |
Actuator Type Angled Toggle (Detector) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESE-22MH21 | Panasonic Industry | 0 | ESE-22MH21-ND | Fr.0.20286 | Direct |
| ESE-22MH22 | Panasonic Industry | 3,565 | P13583SCT-ND | Fr.0.34000 | Direct |


