ETQ-P5M470YFK is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 2
Unit Price: Fr.1.04000
Datasheet
47 µH Shielded Drum Core, Wirewound Inductor 3.4 A 138mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-P5M470YFK

DigiKey Part Number
PCD2345TR-ND - Tape & Reel (TR)
PCD2345CT-ND - Cut Tape (CT)
PCD2345DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P5M470YFK
Description
FIXED IND 47UH 3.4A 138 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 3.4 A 138mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P5M470YFK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
138mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD, J-Lead
Inductance
Size / Dimension
0.335" L x 0.315" W (8.50mm x 8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
5.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1A0805V2-470-REaton - Electronics Division2283-HCM1A0805V2-470-RCT-NDFr.1.04000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.87000Fr.0.87
10Fr.0.71700Fr.7.17
25Fr.0.66280Fr.16.57
50Fr.0.62500Fr.31.25
100Fr.0.58920Fr.58.92
250Fr.0.54512Fr.136.28
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.49930Fr.249.65
1,000Fr.0.47084Fr.470.84
1,500Fr.0.45495Fr.682.43
2,500Fr.0.43572Fr.1,089.30
3,500Fr.0.42350Fr.1,482.25
5,000Fr.0.41094Fr.2,054.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.87000
Unit Price with VAT:Fr.0.94047