Similar


ETQ-P6F6R4HFA | |
|---|---|
DigiKey Part Number | PCD1311TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ETQ-P6F6R4HFA |
Description | FIXED IND 6.4UH 7.9A 8.64 MOHM |
Customer Reference | |
Detailed Description | 6.4 µH Shielded Inductor 7.9 A 8.64mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P6F6R4HFA Models |
Category | Current - Saturation (Isat) 6.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8.64mOhm Max |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±25% | Height - Seated (Max) 0.224" (5.70mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCEP134S-6R4 | Signal Transformer | 0 | SCEP134S-6R4-ND | Fr.1.07969 | Similar |


