
EVQ-V5202409B | |
|---|---|
DigiKey Part Number | P123435-ND |
Manufacturer | |
Manufacturer Product Number | EVQ-V5202409B |
Description | ENCODER MECH QUAD VERT PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 9 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Actuator Type 27mm Open Center |
Manufacturer Panasonic Industry | Detent Yes |
Series | Built in Switch No |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Obsolete | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 30K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.85000 | Fr.2.85 |
| 5 | Fr.2.44800 | Fr.12.24 |
| 10 | Fr.2.29300 | Fr.22.93 |
| 25 | Fr.2.10240 | Fr.52.56 |
| 80 | Fr.1.88275 | Fr.150.62 |
| 160 | Fr.1.76244 | Fr.281.99 |
| 320 | Fr.1.64941 | Fr.527.81 |
| Unit Price without VAT: | Fr.2.85000 |
|---|---|
| Unit Price with VAT: | Fr.3.08085 |

