
EVQ-V5R00415B | |
|---|---|
DigiKey Part Number | P123428-ND |
Manufacturer | |
Manufacturer Product Number | EVQ-V5R00415B |
Description | ENCODER MECH QUAD VERT PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Actuator Type 27mm Open Center |
Manufacturer Panasonic Industry | Detent Yes |
Series | Built in Switch No |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Obsolete | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 30K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.70000 | Fr.2.70 |
| 5 | Fr.2.32000 | Fr.11.60 |
| 10 | Fr.2.17200 | Fr.21.72 |
| 25 | Fr.1.99160 | Fr.49.79 |
| 80 | Fr.1.78363 | Fr.142.69 |
| 160 | Fr.1.66969 | Fr.267.15 |
| 320 | Fr.1.56266 | Fr.500.05 |
| Unit Price without VAT: | Fr.2.70000 |
|---|---|
| Unit Price with VAT: | Fr.2.91870 |

