Rotary Encoder Mechanical 9 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-V6H03309B

DigiKey Part Number
P123419-ND
Manufacturer
Manufacturer Product Number
EVQ-V6H03309B
Description
ENCODER MECH QUAD VERT PC PIN
Customer Reference
Detailed Description
Rotary Encoder Mechanical 9 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
20mm Open Center
Manufacturer
Panasonic Industry
Detent
Yes
Series
Built in Switch
No
Packaging
Tray
Mounting Type
PCB, Through Hole
Part Status
Obsolete
Orientation
Vertical
DigiKey Programmable
Not Verified
Termination Style
PC Pin
Encoder Type
Mechanical
Rotational Life (Cycles Min)
30K
Output Type
Quadrature (Incremental)
Base Product Number
Pulses per Revolution
9
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 504
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.2.56000Fr.2.56
5Fr.2.19800Fr.10.99
10Fr.2.05900Fr.20.59
25Fr.1.88760Fr.47.19
50Fr.1.76780Fr.88.39
100Fr.1.65510Fr.165.51
300Fr.1.49043Fr.447.13
500Fr.1.41922Fr.709.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.2.56000
Unit Price with VAT:Fr.2.76736