12 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-14V120JX

DigiKey Part Number
Y3120TR-ND - Tape & Reel (TR)
Y3120CT-ND - Cut Tape (CT)
Y3120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-14V120JX
Description
RES ARRAY 2 RES 12 OHM 0302
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
31mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0302 (0805 Metric), Convex, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
0302
Resistance (Ohms)
12
Size / Dimension
0.031" L x 0.024" W (0.80mm x 0.60mm)
Tolerance
±5%
Height - Seated (Max)
0.018" (0.45mm)
Number of Resistors
2
Base Product Number
Number of Pins
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58,923
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.15000Fr.0.15
10Fr.0.09200Fr.0.92
25Fr.0.07720Fr.1.93
50Fr.0.06800Fr.3.40
100Fr.0.06030Fr.6.03
250Fr.0.05168Fr.12.92
500Fr.0.04634Fr.23.17
1,000Fr.0.04175Fr.41.75
5,000Fr.0.03361Fr.168.05
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.03156Fr.315.60
20,000Fr.0.02925Fr.585.00
30,000Fr.0.02806Fr.841.80
50,000Fr.0.02672Fr.1,336.00
70,000Fr.0.02592Fr.1,814.40
100,000Fr.0.02514Fr.2,514.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.15000
Unit Price with VAT:Fr.0.16215