
EXB-28V391JX | |
|---|---|
DigiKey Part Number | Y7391TR-ND - Tape & Reel (TR) Y7391CT-ND - Cut Tape (CT) Y7391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V391JX |
Description | RES ARRAY 4 RES 390 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-28V391JX Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 390 | Supplier Device Package 0804 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03300 | Fr.0.33 |
| 25 | Fr.0.02760 | Fr.0.69 |
| 50 | Fr.0.02420 | Fr.1.21 |
| 100 | Fr.0.02130 | Fr.2.13 |
| 250 | Fr.0.01800 | Fr.4.50 |
| 500 | Fr.0.01600 | Fr.8.00 |
| 1,000 | Fr.0.01428 | Fr.14.28 |
| 5,000 | Fr.0.01121 | Fr.56.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01041 | Fr.104.10 |
| 20,000 | Fr.0.00954 | Fr.190.80 |
| 30,000 | Fr.0.00910 | Fr.273.00 |
| 50,000 | Fr.0.00859 | Fr.429.50 |
| 70,000 | Fr.0.00829 | Fr.580.30 |
| 100,000 | Fr.0.00800 | Fr.800.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

