
EXB-N8V221JX | |
|---|---|
DigiKey Part Number | Y10221TR-ND - Tape & Reel (TR) Y10221CT-ND - Cut Tape (CT) Y10221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-N8V221JX |
Description | RES ARRAY 4 RES 220 OHM 0804 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-N8V221JX Models |
Category | Number of Pins 8 |
Manufacturer Panasonic Industry | Power Per Element 31mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Concave, Long Side Terminals |
Resistance (Ohms) 220 | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.022" (0.55mm) |
Number of Resistors 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 741C083221JP | CTS Resistor Products | 26,684 | 60-741C083221JPCT-ND | Fr.0.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.06800 | Fr.0.68 |
| 25 | Fr.0.05680 | Fr.1.42 |
| 50 | Fr.0.05000 | Fr.2.50 |
| 100 | Fr.0.04420 | Fr.4.42 |
| 250 | Fr.0.03772 | Fr.9.43 |
| 500 | Fr.0.03372 | Fr.16.86 |
| 1,000 | Fr.0.03030 | Fr.30.30 |
| 5,000 | Fr.0.02420 | Fr.121.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02265 | Fr.226.50 |
| 20,000 | Fr.0.02093 | Fr.418.60 |
| 30,000 | Fr.0.02004 | Fr.601.20 |
| 50,000 | Fr.0.01903 | Fr.951.50 |
| 70,000 | Fr.0.01844 | Fr.1,290.80 |
| 100,000 | Fr.0.01785 | Fr.1,785.00 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |



