Image for EXB-S8V104J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-S8V104J

DigiKey Part Number
10-EXB-S8V104J-ND
Manufacturer
Manufacturer Product Number
EXB-S8V104J
Description
RES ARRAY 100K OHM 4 RES 2009
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100k Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2009, Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
100mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2009, Concave, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
2009
Resistance (Ohms)
100k
Size / Dimension
0.200" L x 0.087" W (5.08mm x 2.20mm)
Tolerance
±5%
Height - Seated (Max)
0.035" (0.90mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
2,500Fr.0.14968Fr.374.20
Unit Price without VAT:Fr.0.14968
Unit Price with VAT:Fr.0.16180