Telecom Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TQ2-12V-3

DigiKey Part Number
TQ2-12V-3-ND
Manufacturer
Manufacturer Product Number
TQ2-12V-3
Description
RELAY TELECOM DPDT 1A 12V
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Panasonic Electric Works
Termination Style
PC Pin
Series
Must Operate Voltage
9 VDC
Packaging
Tube
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
3 ms
Mounting Type
Through Hole
Release Time
3 ms
Coil Voltage
12VDC
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Rating (Current)
1 A
Approval Agency
CSA, UR
Switching Voltage
125VAC, 110VDC - Max
Relay Type
Telecom
Load - Max Switching
125VA, 110W
Coil Resistance
1.03 kOhms
Coil Current
11.7 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 682
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.2.59000Fr.2.59
10Fr.2.30700Fr.23.07
25Fr.2.20320Fr.55.08
50Fr.2.12740Fr.106.37
100Fr.2.05460Fr.205.46
250Fr.1.96192Fr.490.48
500Fr.1.89460Fr.947.30
1,000Fr.1.82951Fr.1,829.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.2.59000
Unit Price with VAT:Fr.2.79979