A1-56R-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1-56R-C

DigiKey Part Number
298-20547-ND
Manufacturer
Manufacturer Product Number
A1-56R-C
Description
BATTERY CABLE LUG, 1 AWG, 5/16"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular Tubular (Battery Lugs) 1 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular Tubular (Battery Lugs)
Stud/Tab Size
5/16 Stud
Thickness
0.110" (2.79mm)
Width - Outer Edges
0.700" (17.78mm)
Length - Overall
1.960" (49.78mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
1 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.2.53000Fr.2.53
10Fr.2.35000Fr.23.50
25Fr.2.28320Fr.57.08
50Fr.2.23400Fr.111.70
100Fr.2.18570Fr.218.57
250Fr.2.12348Fr.530.87
500Fr.2.07756Fr.1,038.78
1,000Fr.2.03254Fr.2,032.54
2,500Fr.1.97444Fr.4,936.10
Manufacturers Standard Package
Unit Price without VAT:Fr.2.53000
Unit Price with VAT:Fr.2.73493