



ABM4H-AT-L | |
|---|---|
DigiKey Part Number | 298-14195-ND |
Manufacturer | |
Manufacturer Product Number | ABM4H-AT-L |
Description | CABLE TIE HLDR QUAD ADHESIVE WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder White Adhesive, Screw, #6 (M3) |
Datasheet | Datasheet |
Category | Size / Dimension 2.00" L x 2.00" W x 0.25" H (50.8mm x 50.8mm x 6.4mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S, LH, H Ties |
Packaging Bulk | Material Nylon, Heat Stabilized for Temperatures up to 180°F |
Part Status Active | Color White |
Type Quad Opening - Paired Strip | Base Product Number |
Mounting Type Adhesive, Screw, #6 (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.80000 | Fr.2.80 |
| 10 | Fr.2.60700 | Fr.26.07 |
| 25 | Fr.2.53320 | Fr.63.33 |
| 50 | Fr.2.47860 | Fr.123.93 |
| 100 | Fr.2.42500 | Fr.242.50 |
| 250 | Fr.2.35600 | Fr.589.00 |
| 500 | Fr.2.30500 | Fr.1,152.50 |
| 1,000 | Fr.2.25504 | Fr.2,255.04 |
| 2,500 | Fr.2.19058 | Fr.5,476.45 |
| Unit Price without VAT: | Fr.2.80000 |
|---|---|
| Unit Price with VAT: | Fr.3.02680 |

