


ABM4H-AT-T0 | |
|---|---|
DigiKey Part Number | 298-12098-ND |
Manufacturer | |
Manufacturer Product Number | ABM4H-AT-T0 |
Description | CABLE TIE HLDR QUAD ADHESIVE BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder Black Adhesive, Screw, #6 (M3) |
Datasheet | Datasheet |
Category | Size / Dimension 2.00" L x 2.00" W x 0.25" H (50.8mm x 50.8mm x 6.4mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S, LH, H Ties |
Packaging Bulk | Material Nylon, Heat Stabilized for Temperatures up to 180°F, Weather Resistant |
Part Status Active | Color Black |
Type Quad Opening - Paired Strip | Base Product Number |
Mounting Type Adhesive, Screw, #6 (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | Fr.2.20500 | Fr.4.41 |
| 10 | Fr.2.09600 | Fr.20.96 |
| 26 | Fr.2.03423 | Fr.52.89 |
| 50 | Fr.1.99300 | Fr.99.65 |
| 200 | Fr.1.90790 | Fr.381.58 |
| 600 | Fr.1.84288 | Fr.1,105.73 |
| 1,000 | Fr.1.81339 | Fr.1,813.39 |
| 5,000 | Fr.1.72332 | Fr.8,616.60 |
| 10,000 | Fr.1.68584 | Fr.16,858.40 |
| Unit Price without VAT: | Fr.2.20500 |
|---|---|
| Unit Price with VAT: | Fr.2.38361 |

