MFR Recommended



ABMT-S6-Q20 | |
|---|---|
DigiKey Part Number | ABMT-S6-Q20-ND |
Manufacturer | |
Manufacturer Product Number | ABMT-S6-Q20 |
Description | CABLE TIE HLDR DUAL SCREW #6 BLK |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #6 (M3) |
Datasheet | Datasheet |
EDA/CAD Models | ABMT-S6-Q20 Models |
Category | Mounting Type Screw, #6 (M3) |
Manufacturer Panduit Corp | Size / Dimension 1.12" L x 1.12" W x 0.34" H (28.4mm x 28.4mm x 8.6mm) |
Series | For Use With/Related Products HTL/HLS Tak-Ty® Hook and Loop Ties |
Packaging Bulk | Material Nylon |
Part Status Obsolete | Color Black |
Type Dual Opening | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABMT-S6-C20 | Panduit Corp | 1,138 | 298-12104-ND | Fr.2.12000 | MFR Recommended |


