ACC19_Blk
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACC19-A-L20

DigiKey Part Number
ACC19-A-L20-ND
Manufacturer
Manufacturer Product Number
ACC19-A-L20
Description
CBL CLIP C-TYPE BLACK ADHESIVE
Customer Reference
Detailed Description
Cable Clip, C-Type Black Adhesive 0.190" (4.83mm)
Datasheet
 Datasheet
EDA/CAD Models
ACC19-A-L20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Clip, C-Type
Type Attributes
-
Opening Size
0.190" (4.83mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
0.630" (16.00mm)
Width
0.760" (19.30mm)
Height
0.250" (6.35mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
Rubber Based
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.