
AX23NSPSPAQM007 | |
|---|---|
DigiKey Part Number | 298-AX23NSPSPAQM007-ND |
Manufacturer | |
Manufacturer Product Number | AX23NSPSPAQM007 |
Description | ACTIVE OPTICAL CABLE ASSEMBLY, S |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug 22.97' (7.00m) Aqua Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Connectors | SFP+ | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 22.97' (7.00m) | |
Color | Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 10Gbps | |
Operating Temperature | 0°C ~ 70°C |

